
55083913400 | |
---|---|
DigiKey Part Number | 308-1740-2-ND - Tape & Reel (TR) 308-1740-1-ND - Cut Tape (CT) 308-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55083913400 |
Description | FIXED IND 390NH 130MA 1.9OHM SMD |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 130 mA 1.9Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 35 @ 100MHz | |
Frequency - Self Resonant | 730MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.056" (1.42mm) |