5508/5598 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55083303400

DigiKey Part Number
308-1737-2-ND - Tape & Reel (TR)
308-1737-1-ND - Cut Tape (CT)
308-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55083303400
Description
FIXED IND 33NH 520MA 120MOHM SMD
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 520 mA 120mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
45 @ 250MHz
Frequency - Self Resonant
2.15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.055" W (2.20mm x 1.40mm)
Height - Seated (Max)
0.056" (1.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable