



AI-2438-TT-R | |
---|---|
DigiKey Part Number | 668-1030-ND |
Manufacturer | |
Manufacturer Product Number | AI-2438-TT-R |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.8kHz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2438-TT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 18V | |
Frequency | 3.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.85000 | $32.85 |
10 | $26.72100 | $267.21 |
25 | $24.63000 | $615.75 |
50 | $23.16000 | $1,158.00 |
100 | $21.78190 | $2,178.19 |
250 | $20.09332 | $5,023.33 |
500 | $18.91022 | $9,455.11 |
1,000 | $18.58604 | $18,586.04 |