PZC36SAHN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 207
Unit Price: $29.47000
Datasheet

Similar


Molex
In Stock: 1,867
Unit Price: $22.06000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.01427
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $7.18572
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $80.93500
Datasheet

Similar


Harwin Inc.
In Stock: 414
Unit Price: $13.50000
Datasheet
PZCxxSAHN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC36SAHN

DigiKey Part Number
S1081-36-ND
Manufacturer
Manufacturer Product Number
PZC36SAHN
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.820" (20.83mm)
Overall Contact Length
1.150" (29.21mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 31POS 2.54MM
In-Stock: 0
Unit Price: $27.91000
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: $30.87000
CONN HEADER VERT 34POS 2.54MM
In-Stock: 0
Unit Price: $30.13000
CONN HEADER VERT 33POS 2.54MM
In-Stock: 0
Unit Price: $29.39000
CONN HEADER VERT 32POS 2.54MM
In-Stock: 0
Unit Price: $28.65000