PZC36DAAN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 21,595
Unit Price: $25.85000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $49.89000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $62.81901
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $33.42292
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $36.17215
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $87.42384
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $82.00656
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $26.93675
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


3M
In Stock: 7,357
Unit Price: $41.65000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.77000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.77000
PZCxxDAAN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC36DAAN

DigiKey Part Number
S2011-36-ND
Manufacturer
Manufacturer Product Number
PZC36DAAN
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PZC36DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: $20.66000
CONN HEADER VERT 68POS 2.54MM
In-Stock: 0
Unit Price: $20.17000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: $19.67000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 0
Unit Price: $19.18000
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: $18.69000