PZCxxDAEN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC35DAEN

DigiKey Part Number
S2051-35-ND
Manufacturer
Manufacturer Product Number
PZC35DAEN
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
0.850" (21.59mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $31.17167
CONN HEADER VERT 68POS 2.54MM
In-Stock: 0
Unit Price: $46.84000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: $45.69000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 0
Unit Price: $44.54000
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: $43.38000