PZCxxDABN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC35DABN

DigiKey Part Number
S2021-35-ND
Manufacturer
Manufacturer Product Number
PZC35DABN
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PZC35DABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $19.76556
CONN HEADER VERT 68POS 2.54MM
In-Stock: 0
Unit Price: $29.64000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: $28.89000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 0
Unit Price: $28.15000
CONN HEADER VERT 62POS 2.54MM
In-Stock: 0
Unit Price: $27.41000