PZC02DBBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZC02DBBN

DigiKey Part Number
S2121-02-ND
Manufacturer
Manufacturer Product Number
PZC02DBBN
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: $27.45333
CONN HEADER R/A 70POS 2.54MM
In-Stock: 0
Unit Price: $41.82000
CONN HEADER R/A 68POS 2.54MM
In-Stock: 0
Unit Price: $40.75000
CONN HEADER R/A 66POS 2.54MM
In-Stock: 0
Unit Price: $39.76000
CONN HEADER R/A 64POS 2.54MM
In-Stock: 0
Unit Price: $38.77000