PTC36SADN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 1,038
Unit Price: $18.47000
Datasheet

Direct


3M
In Stock: 95
Unit Price: $30.95000
Datasheet

Similar


Molex
In Stock: 1,867
Unit Price: $22.06000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $12.01427
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $7.18572
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $80.93500
Datasheet

Similar


Harwin Inc.
In Stock: 414
Unit Price: $13.50000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.17000
Datasheet

Similar


Samtec Inc.
In Stock: 39
Unit Price: $33.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.78000
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: $26.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.93000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $37.29000
Datasheet
PTCxxSADN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC36SADN

DigiKey Part Number
S1042-36-ND
Manufacturer
Manufacturer Product Number
PTC36SADN
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 11POS 2.54MM
In-Stock: 0
Unit Price: $7.74000
CONN HEADER VERT 19POS 2.54MM
In-Stock: 0
Unit Price: $11.20000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 0
Unit Price: $15.97000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 0
Unit Price: $15.15000
CONN HEADER VERT 26POS 2.54MM
In-Stock: 0
Unit Price: $14.24000