PTCxxSFDN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC32SFDN

DigiKey Part Number
S1242-32-ND
Manufacturer
Manufacturer Product Number
PTC32SFDN
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.420" (10.67mm)
Overall Contact Length
0.838" (21.29mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: $10.68908
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: $21.40000
CONN HEADER VERT 34POS 2.54MM
In-Stock: 0
Unit Price: $20.91000
CONN HEADER VERT 33POS 2.54MM
In-Stock: 0
Unit Price: $20.33000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 0
Unit Price: $19.35000