PRPNxx1PARN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPN361PARN

DigiKey Part Number
S2106-36-ND
Manufacturer
Manufacturer Product Number
PRPN361PARN
Description
CONN HEADER R/A 36POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER R/A 40POS 2MM
In-Stock: 0
Unit Price: $6.15180
CONN HEADER R/A 2POS 2MM
In-Stock: 0
Unit Price: $2.22000
CONN HEADER R/A 3POS 2MM
In-Stock: 0
Unit Price: $2.47000
CONN HEADER R/A 4POS 2MM
In-Stock: 0
Unit Price: $2.72000
CONN HEADER R/A 5POS 2MM
In-Stock: 0
Unit Price: $2.96000