Connector Header Through Hole 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC021DFBN-RC

DigiKey Part Number
S2221EC-21-ND
Manufacturer
Manufacturer Product Number
PRPC021DFBN-RC
Description
CONN HEADER VERT 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.220" (5.58mm)
Overall Contact Length
0.637" (16.17mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.62000$9.62
10$8.16400$81.64
100$6.93980$693.98
500$6.19440$3,097.20
1,000$5.89876$5,898.76
5,000$5.37711$26,885.55
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 2124
Unit Price: $12.99000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: $15.54000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: $15.21000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: $14.88000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $14.55000