PRPC0xxSAAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC015SAAN-RC

DigiKey Part Number
S1011EC-15-ND
Manufacturer
Manufacturer Product Number
PRPC015SAAN-RC
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC015SAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.61300$36.13
100$3.07010$307.01
500$2.74002$1,370.01
1,000$2.60905$2,609.05
5,000$2.32892$11,644.60
10,000$2.21780$22,178.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 32881
Unit Price: $4.52000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: $7.39000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: $7.23000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: $7.14000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 745
Unit Price: $6.98000