PPTC261KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: $11.54703
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.78750

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.78800

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.97664

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.56503
PPTC261KFXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC261KFXC

DigiKey Part Number
S4517-ND
Manufacturer
Manufacturer Product Number
PPTC261KFXC
Description
CONN HDR 26POS 0.1 TIN SMD
Customer Reference
Detailed Description
26 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes