PPTC032LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 18,732
Unit Price: $4.36000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $17.24655
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,905
Unit Price: $21.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.74030
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,985
Unit Price: $8.80000
Datasheet
6 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC032LFBN

DigiKey Part Number
S4203-ND
Manufacturer
Manufacturer Product Number
PPTC032LFBN
Description
CONN HDR 6POS 0.1 TIN PCB
Customer Reference
Detailed Description
6 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
PPTC032LFBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes