PPPC171KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: $8.33655
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.17769

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.73248

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.02538

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.96728

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.06177

Similar


Samtec Inc.
In Stock: 0
Unit Price: $22.96728

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.31538
PPPC171KFXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC171KFXC

DigiKey Part Number
S4547-ND
Manufacturer
Manufacturer Product Number
PPPC171KFXC
Description
CONN HDR 17POS 0.1 GOLD SMD
Customer Reference
Detailed Description
17 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes