PPPC121KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 10,016
Unit Price: $2.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.08056

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.49778

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.28269

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.00556

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.08056

Similar


Samtec Inc.
In Stock: 10
Unit Price: $5.10000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.55474

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.25944

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.75425

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.30083

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.55474

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.33464

Similar


Samtec Inc.
In Stock: 46
Unit Price: $5.26000
Datasheet
PPPC121KFXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC121KFXC

DigiKey Part Number
S4542-ND
Manufacturer
Manufacturer Product Number
PPPC121KFXC
Description
CONN HDR 12POS 0.1 GOLD SMD
Customer Reference
Detailed Description
12 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes