PPPC021KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 1,057
Unit Price: $4.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.09733
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.05438
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.77000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.40766
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.67683
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.60572
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.87112
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.38593
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.18257
Datasheet

Similar


Samtec Inc.
In Stock: 27
Unit Price: $10.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.60572
Datasheet
Image for PPPC021KFXC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC021KFXC

DigiKey Part Number
S4532-ND
Manufacturer
Manufacturer Product Number
PPPC021KFXC
Description
CONN HDR 2POS 0.1 GOLD SMD
Customer Reference
Detailed Description
2 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes