Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC30DADN

DigiKey Part Number
S2041E-30-ND
Manufacturer
Manufacturer Product Number
PBC30DADN
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.420" (10.67mm)
Packaging
Bulk
Overall Contact Length
0.750" (19.05mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.81000$44.81
10$38.08200$380.82
100$32.36890$3,236.89
500$28.89430$14,447.15
1,000$27.51629$27,516.29
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 50
Unit Price: $46.62000
CONN HEADER VERT 2POS
In-Stock: 719
Unit Price: $4.19000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $5.76000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 129
Unit Price: $7.32000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 299
Unit Price: $8.88000