Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC08SBEN

DigiKey Part Number
S1151E-08-ND
Manufacturer
Manufacturer Product Number
PBC08SBEN
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.40000$13.40
10$11.37900$113.79
100$9.66770$966.77
500$8.62880$4,314.40
1,000$8.21698$8,216.98
5,000$7.33532$36,676.60
10,000$6.98561$69,856.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 64
Unit Price: $41.44000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: $3.95000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 171
Unit Price: $5.34000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 127
Unit Price: $6.74000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 275
Unit Price: $8.14000