PRPN232PARN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN232PARN-RC

DigiKey Part Number
S5803-23-ND
Manufacturer
Manufacturer Product Number
NRPN232PARN-RC
Description
CONN HEADER R/A 46POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 46 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.42000$22.42
10$19.08200$190.82
100$16.21430$1,621.43
500$14.47320$7,236.60
1,000$13.78266$13,782.66
5,000$13.60504$68,025.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 80POS 2MM
In-Stock: 628
Unit Price: $31.69000
CONN HEADER R/A 4POS 2MM
In-Stock: 6502
Unit Price: $4.19000
CONN HEADER R/A 6POS 2MM
In-Stock: 8394
Unit Price: $5.09000
CONN HEADER R/A 8POS 2MM
In-Stock: 2496
Unit Price: $6.08000
CONN HEADER R/A 10POS 2MM
In-Stock: 2889
Unit Price: $6.98000