Connector Header Surface Mount 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NREC004SABC-M30RC

DigiKey Part Number
S1013EC-04-ND
Manufacturer
Manufacturer Product Number
NREC004SABC-M30RC
Description
CONN HEADER SMD 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
NREC004SABC-M30RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,115
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.74600$27.46
100$2.33160$233.16
500$2.08102$1,040.51
1,000$1.98163$1,981.63
5,000$1.76881$8,844.05
10,000$1.68440$16,844.00
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 40POS 2.54MM
In-Stock: 1263
Unit Price: $9.21000
CONN HEADER SMD 39POS 2.54MM
In-Stock: 0
Unit Price: $11.51000
CONN HEADER SMD 38POS 2.54MM
In-Stock: 0
Unit Price: $11.26000
CONN HEADER SMD 37POS 2.54MM
In-Stock: 0
Unit Price: $11.10000
CONN HEADER SMD 36POS 2.54MM
In-Stock: 0
Unit Price: $10.85000