NPTC382KFMS-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: $36.99576
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $92.82000
Datasheet
76 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPTC382KFMS-RC

DigiKey Part Number
S5708-ND
Manufacturer
Manufacturer Product Number
NPTC382KFMS-RC
Description
CONN HDR 76POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
76 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPTC382KFMP-RCSullins Connector Solutions0NPTC382KFMP-RC-ND$36.99576Parametric Equivalent
SSM-138-L-DV-BESamtec Inc.0SSM-138-L-DV-BE-ND$92.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$36.99576$36,995.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.