Similar
Similar
Similar
Similar
Similar
Similar

NPTC082KFMP-RC | |
|---|---|
DigiKey Part Number | NPTC082KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPTC082KFMP-RC |
Description | CONN HDR 16POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-7870842 | Harwin Inc. | 56 | M20-7870842-ND | $19.32000 | Similar |
| SSM-108-F-DV-BE-A | Samtec Inc. | 0 | SSM-108-F-DV-BE-A-ND | $15.62908 | Similar |
| SSM-108-F-DV-BE-K | Samtec Inc. | 0 | SSM-108-F-DV-BE-K-ND | $24.83786 | Similar |
| SSM-108-F-DV-BE-LC | Samtec Inc. | 0 | SSM-108-F-DV-BE-LC-ND | $26.88429 | Similar |
| SSM-108-F-DV-BE-TR | Samtec Inc. | 0 | SSM-108-F-DV-BE-TR-ND | $16.53343 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.82502 | $9,825.02 |




