Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN102FFKP-RC | |
|---|---|
DigiKey Part Number | NPPN102FFKP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPN102FFKP-RC |
Description | CONN HDR 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN102FFKS-RC | Sullins Connector Solutions | 3,857 | S6010-10-ND | $17.27000 | Similar |
| 0791098459 | Molex | 1,789 | 0791098459-ND | $38.28870 | Similar |
| 0791098609 | Molex | 2,488 | 0791098609-ND | $29.44080 | Similar |
| 150220-2000-RB | 3M | 123 | 3M5313-ND | $27.54000 | Similar |
| 150220-2020-RB | 3M | 0 | 150220-2020-RB-ND | $17.94592 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.52138 | $10,521.38 |






