Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPC092LJBN-RC | |
|---|---|
DigiKey Part Number | NPPC092LJBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC092LJBN-RC |
Description | CONN HDR 18POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC092LJBN-RC | Sullins Connector Solutions | 1,941 | S5562-ND | $12.66000 | Parametric Equivalent |
| SSQ-109-02-F-D-RA | Samtec Inc. | 0 | SSQ-109-02-F-D-RA-ND | $24.17000 | Similar |
| SSQ-109-02-L-D-RA | Samtec Inc. | 0 | SSQ-109-02-L-D-RA-ND | $28.28000 | Similar |
| SSQ-109-03-T-D-RA | Samtec Inc. | 0 | SSQ-109-03-T-D-RA-ND | $19.98000 | Similar |
| SSQ-109-03-T-D-RA-001 | Samtec Inc. | 0 | SSQ-109-03-T-D-RA-001-ND | $21.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $8.83746 | $88,374.60 |



