Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPC082KFMP-RC | |
|---|---|
DigiKey Part Number | NPPC082KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC082KFMP-RC |
Description | CONN HDR 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC082KFMP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-7870842 | Harwin Inc. | 56 | M20-7870842-ND | $19.32000 | Similar |
| SSM-108-F-DV-A | Samtec Inc. | 0 | SSM-108-F-DV-A-ND | $26.89321 | Similar |
| SSM-108-F-DV-BE-A | Samtec Inc. | 0 | SSM-108-F-DV-BE-A-ND | $15.62908 | Similar |
| SSM-108-F-DV-BE-K | Samtec Inc. | 0 | SSM-108-F-DV-BE-K-ND | $24.83786 | Similar |
| SSM-108-F-DV-BE-LC | Samtec Inc. | 0 | SSM-108-F-DV-BE-LC-ND | $26.88429 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.71130 | $10,711.30 |









