GTC03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC03SABN-M30

DigiKey Part Number
S1013-03-ND
Manufacturer
Manufacturer Product Number
GTC03SABN-M30
Description
CONN HEADER SMD 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
600VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER SMD 1POS
In-Stock: 0
Unit Price: $4.61000
CONN HEADER SMD 2POS 2.54MM
In-Stock: 0
Unit Price: $5.19000
CONN HEADER SMD 4POS 2.54MM
In-Stock: 0
Unit Price: $6.34000
CONN HEADER SMD 5POS 2.54MM
In-Stock: 0
Unit Price: $6.91000
CONN HEADER SMD 6POS 2.54MM
In-Stock: 0
Unit Price: $7.49000