GRPB152VWQP-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 525
Unit Price: $20.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $28.48733
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.95400
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $32.96833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.95849
Datasheet

Similar


Samtec Inc.
In Stock: 325
Unit Price: $34.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.70600
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $37.72033
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $39.05216
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.25367
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $31.06100
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $29.31807
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.23967
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $35.70600
Datasheet
Image for GRPB152VWQP-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB152VWQP-RC

DigiKey Part Number
GRPB152VWQP-RC-ND
Manufacturer
Manufacturer Product Number
GRPB152VWQP-RC
Description
CONN HEADER SMD 30POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$12.86829$12,868.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.