
GRPB111VWVN-RC | |
|---|---|
DigiKey Part Number | S9014E-11-ND |
Manufacturer | |
Manufacturer Product Number | GRPB111VWVN-RC |
Description | CONN HEADER VERT 11POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB111VWVN-RC Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.248" (6.30mm) |
Part Status Active | Insulation Height 0.039" (1.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA9T), Nylon 9T |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.86200 | $58.62 |
| 100 | $4.97730 | $497.73 |
| 500 | $4.44256 | $2,221.28 |
| 1,000 | $4.23046 | $4,230.46 |
| 5,000 | $3.77638 | $18,881.90 |
| 10,000 | $3.59624 | $35,962.40 |




