GREC002SBSN-M89RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GREC002SBSN-M89RC

DigiKey Part Number
S1113EC-02-ND
Manufacturer
Manufacturer Product Number
GREC002SBSN-M89RC
Description
CONN HEADER SMD R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 0
Unit Price: $11.08000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: $10.84000
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: $10.59000
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: $10.35000
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: $10.10000