Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC08SGSN-M89

DigiKey Part Number
S1123E-08-ND
Manufacturer
Manufacturer Product Number
GEC08SGSN-M89
Description
CONN HEADER SMD R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Insulation Height
0.140" (3.56mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.11000$10.11
10$8.60000$86.00
100$7.30810$730.81
500$6.52260$3,261.30
1,000$6.21126$6,211.26
5,000$5.54469$27,723.45
10,000$5.28028$52,802.80
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 56
Unit Price: $29.43000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: $33.05000
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: $32.23000
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: $30.58000