cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB100DYRQ

DigiKey Part Number
GCB100DYRQ-ND
Manufacturer
Manufacturer Product Number
GCB100DYRQ
Description
CONN EDGE DUAL FML 200POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
100
Number of Positions
200
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.078" (1.98mm)
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$127.18000$1,271.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.