
ACB60DHFD-S578 | |
---|---|
DigiKey Part Number | ACB60DHFD-S578-ND |
Manufacturer | |
Manufacturer Product Number | ACB60DHFD-S578 |
Description | CONN PCI CARDEDGE FML 120P 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI 3.3V, 5V 32 Bit (Universal) Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ACB60DHFD-S578 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | PCI 3.3V, 5V 32 Bit (Universal) | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 49 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 150°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $206.13700 | $2,061.37 |