cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABB56DHRN-S578

DigiKey Part Number
ABB56DHRN-S578-ND
Manufacturer
Manufacturer Product Number
ABB56DHRN-S578
Description
CONN MCA FMALE 112POS 0.050 GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
112 Position Female Connector MCA Gold 0.050" (1.27mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tube
Part Status
Active
Card Type
MCA
Gender
Female
Number of Positions/Bay/Row
11; 45
Number of Positions
112
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide, Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Hairpin Bellows
Color
Black
Flange Feature
-
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
10$176.11800$1,761.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.