
Z0410MB | |
|---|---|
DigiKey Part Number | 497-Z0410MBTR-ND - Tape & Reel (TR) 497-Z0410MBCT-ND - Cut Tape (CT) 497-Z0410MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0410MB |
Description | TRIAC 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | Z0410MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A, 16A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.23280 | $55.82 |
| 100 | $1.93370 | $193.37 |
| 250 | $1.79132 | $447.83 |
| 500 | $1.70564 | $852.82 |
| 1,000 | $1.63509 | $1,635.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.56057 | $3,901.43 |
| 5,000 | $1.51565 | $7,578.25 |
| 7,500 | $1.49317 | $11,198.78 |
| 12,500 | $1.46825 | $18,353.12 |
| 17,500 | $1.45368 | $25,439.40 |
| 25,000 | $1.43968 | $35,992.00 |

