Similar

Z0409NF0AA2 | |
|---|---|
DigiKey Part Number | 497-16471-5-ND |
Manufacturer | |
Manufacturer Product Number | Z0409NF0AA2 |
Description | TRIAC SENS GATE 800V 4A TO202-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-202-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-202 No Tab | |
Supplier Device Package | TO-202-3 | |
Base Product Number |


