Z0409MF 1AA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7,809
Unit Price: $8.22000
Datasheet

Similar


WeEn Semiconductors
In Stock: 15,456
Unit Price: $8.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.43097
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-202-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-202-3
TO-202

Z0409MF 1AA2

DigiKey Part Number
497-7701-ND
Manufacturer
Manufacturer Product Number
Z0409MF 1AA2
Description
TRIAC SENS GATE 600V 4A TO202-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Through Hole TO-202-3
Datasheet
 Datasheet
EDA/CAD Models
Z0409MF 1AA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bag
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 21A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-202 No Tab
Supplier Device Package
TO-202-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes