


STPS560SFY | |
|---|---|
DigiKey Part Number | 497-19460-2-ND - Tape & Reel (TR) 497-19460-1-ND - Cut Tape (CT) 497-19460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS560SFY |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS560SFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.05800 | $30.58 |
| 100 | $3.02880 | $302.88 |
| 500 | $2.53946 | $1,269.73 |
| 1,000 | $2.40314 | $2,403.14 |
| 2,000 | $2.32323 | $4,646.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.12435 | $12,746.10 |
| 12,000 | $2.03852 | $24,462.24 |

