SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0205MA 2BL2

DigiKey Part Number
497-19268-1-ND - Cut Tape (CT)
497-19268-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
X0205MA 2BL2
Description
SCR 600V 1.25A TO-92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
X0205MA 2BL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.45 V
Current - On State (It (AV)) (Max)
800 mA
Current - On State (It (RMS)) (Max)
1.25 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
22.5A, 25A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,427
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.08300$30.83
100$1.97070$197.07
500$1.48908$744.54
1,000$1.33369$1,333.69
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.20277$2,405.54
4,000$1.09258$4,370.32
6,000$1.03640$6,218.40
10,000$0.97325$9,732.50
14,000$0.93585$13,101.90
20,000$0.89949$17,989.80
50,000$0.82112$41,056.00
Manufacturers Standard Package