
X0203NA 1BA2 | |
|---|---|
DigiKey Part Number | 497-19259-ND |
Manufacturer | |
Manufacturer Product Number | X0203NA 1BA2 |
Description | SCR 800V 1.25A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0203NA 1BA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.71700 | $67.17 |
| 100 | $4.43550 | $443.55 |
| 500 | $3.45632 | $1,728.16 |
| 1,000 | $3.14102 | $3,141.02 |
| 2,500 | $2.79968 | $6,999.20 |
| 5,000 | $2.58867 | $12,943.35 |
| 10,000 | $2.41129 | $24,112.90 |

