
X0203MA 1BA2 | |
---|---|
DigiKey Part Number | 497-18510-ND |
Manufacturer | |
Manufacturer Product Number | X0203MA 1BA2 |
Description | SCR 600V 1.25A TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1.25 A Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0203MA 1BA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
100 | $1.96820 | $196.82 |
500 | $1.48718 | $743.59 |
1,000 | $1.33199 | $1,331.99 |
2,500 | $1.16373 | $2,909.32 |
5,000 | $1.05960 | $5,298.00 |
10,000 | $0.97201 | $9,720.10 |
50,000 | $0.82007 | $41,003.50 |