X00619MA5AL2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,160
Unit Price: $6.08000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8,019
Unit Price: $3.37000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $0.63491
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.87113
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.87113
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.87113
Datasheet

Similar


Littelfuse Inc.
In Stock: 561
Unit Price: $7.23000
Datasheet
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X00619MA5AL2

DigiKey Part Number
497-9067-2-ND - Tape & Reel (TR)
497-9067-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
X00619MA5AL2
Description
SCR 600V 800MA TO-92-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
X00619MA5AL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.35 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.17000$21.70
100$1.37050$137.05
500$1.02324$511.62
1,000$0.91086$910.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81611$1,632.22
4,000$0.73632$2,945.28
6,000$0.69564$4,173.84
10,000$0.64988$6,498.80
14,000$0.62277$8,718.78
20,000$0.59641$11,928.20
50,000$0.53856$26,928.00
100,000$0.50562$50,562.00
Manufacturers Standard Package