
X-NUCLEO-PM33A1 | |
---|---|
DigiKey Part Number | 497-X-NUCLEO-PM33A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-PM33A1 |
Description | NUCLEO BOARD STPM33 ENERGY METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | STPM33 Expansion Board Connectivity Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Connectivity | |
Function | Expansion Board | |
Utilized IC / Part | STPM33 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI/UART Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.56000 | $401.56 |