
X-NUCLEO-6283A1 | |
---|---|
DigiKey Part Number | 497-X-NUCLEO-6283A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-6283A1 |
Description | NUCLEO BOARD VD6283 SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VD6283 Light, Ambient Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Sensor | |
Function | Light, Ambient | |
Utilized IC / Part | VD6283 | |
Contents | Board(s) | |
Suggested Programming Environment | STM32Cube | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
Bulk: | 15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $308.62000 | $308.62 |