
VNQ860TR-E | |
|---|---|
DigiKey Part Number | 497-6113-2-ND - Tape & Reel (TR) 497-6113-1-ND - Cut Tape (CT) 497-6113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ860TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 250mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | VNQ860TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 250mA | |
Rds On (Typ) | 270mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.23000 | $32.23 |
| 10 | $24.32700 | $243.27 |
| 25 | $22.36240 | $559.06 |
| 100 | $20.19690 | $2,019.69 |
| 250 | $19.16400 | $4,791.00 |
| 500 | $18.54162 | $9,270.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.02950 | $18,029.50 |
| 2,000 | $17.60799 | $35,215.98 |
| 3,000 | $17.39686 | $52,190.58 |

