Power Switch/Driver 1:1 N-Channel 250mA 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ860-E

DigiKey Part Number
497-6809-5-ND
Manufacturer
Manufacturer Product Number
VNQ860-E
Description
IC PWR DRIVER N-CHANNEL 1:1 20SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 20-SO
Datasheet
 Datasheet
EDA/CAD Models
VNQ860-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
270mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 679
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$32.23000$32.23
10$24.32700$243.27
40$21.53200$861.28
120$19.96933$2,396.32
280$19.05393$5,335.10
520$18.51008$9,625.24
1,000$18.02950$18,029.50
2,520$17.48475$44,061.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.