Power Switch/Driver 1:1 N-Channel 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ600AP-E

DigiKey Part Number
497-VNQ600AP-E-ND
Manufacturer
Manufacturer Product Number
VNQ600AP-E
Description
IC PWR DRIVER N-CHAN 1:1 28SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A
EDA/CAD Models
VNQ600AP-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
15A
Rds On (Typ)
35mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types