
VNQ5027AKTR-E | |
|---|---|
DigiKey Part Number | 497-11715-2-ND - Tape & Reel (TR) 497-11715-1-ND - Cut Tape (CT) 497-11715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5027AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5027AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 27mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.67000 | $60.67 |
| 10 | $46.84600 | $468.46 |
| 25 | $43.38960 | $1,084.74 |
| 100 | $39.59390 | $3,959.39 |
| 250 | $37.78372 | $9,445.93 |
| 500 | $36.69240 | $18,346.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $35.79427 | $35,794.27 |
| 2,000 | $35.05508 | $70,110.16 |


