
VNQ5027AK-E | |
---|---|
DigiKey Part Number | 497-19758-ND |
Manufacturer | |
Manufacturer Product Number | VNQ5027AK-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5027AK-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 27mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.84000 | $66.84 |